Zarges K 470 Metal Waterproof Watertight Transit Case, 450 mm 1.4 m 250 mm

Subtotal (1 unit)*

MYR5,284.46

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,284.46

*price indicative

RS Stock No.:
781-1602
Mfr. Part No.:
40848
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Product Type

Transit Case

Material

Aluminium

Material Type

Metal

Internal Height

220mm

Series

K 470

Internal Width

400mm

Internal Depth

1.35m

Waterproof

Yes

External Height

250mm

External Depth

1.4m

External Width

450mm

Foam

Yes

Case Weight

9.5kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Colour

Silver

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP54

Dividers

Yes

COO (Country of Origin):
DE

K470 Aluminium Range


Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)

Rugged hinges and lid retaining straps

Rubber seal on body/lid contact point for a shower proof container

Toggle catches with wire seal and padlock facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy