Pelican 1650 Plastic Waterproof Watertight Transit Case Wheeled, 520 mm 316 mm 802 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
748-4701
Mfr. Part No.:
1650-020-110
Manufacturer:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Product Type

Transit Case

Material

Polypropylene

Material Type

Plastic

Internal Height

725mm

Series

1650

Internal Width

445mm

Internal Depth

270mm

Waterproof

Yes

External Height

802mm

External Depth

316mm

External Width

520mm

Foam

Yes

Watertight

Yes

Case Weight

13.4kg

Wheeled

Yes

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

No

Dividers

Yes

IP Rating

IP67

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Pelican Equipment Case


The Pelican equipment case black with foam is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 725mm height, 445mm width and 270mm depth. This case has foam on the inner side to protect the equipment from jerks. Foam-lined lid and case allow the operator to cut away foam to create a custom storage area designed specifically to meet their individual needs. It is suitable for various applications. The case to remain watertight even when fully submerged for up to 30 minutes.

Note:

Supplied empty with foam lining. This case has internal wheel and handles wells that will reduce the total usable area.

Features and Benefits


Easy open double step latches

Open cell core with solid wall design

O-ring seal

Automatic pressure equalisation valve

Fold down handles

Stainless steel hardware

Retractable extension handle

Strong polyurethane wheels with stainless steel bearings

Personalised nameplate service available

Certifications


IP67 rated

MIL C-4150J

Def Stan 81-41/STANAG 4280

ATA 300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy