Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- RS Stock No.:
- 296-3105
- Mfr. Part No.:
- 1520-000-110
- Manufacturer:
- Pelican
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 296-3105
- Mfr. Part No.:
- 1520-000-110
- Manufacturer:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 171mm | |
| Series | 1520 | |
| Internal Depth | 324mm | |
| Internal Width | 454mm | |
| Waterproof | Yes | |
| External Height | 192mm | |
| External Depth | 392mm | |
| External Width | 485mm | |
| Foam | Yes | |
| Case Weight | 4.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 171mm | ||
Series 1520 | ||
Internal Depth 324mm | ||
Internal Width 454mm | ||
Waterproof Yes | ||
External Height 192mm | ||
External Depth 392mm | ||
External Width 485mm | ||
Foam Yes | ||
Case Weight 4.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
Dividers Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Pelican Watertight Equipment Cases
Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Pelican Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Pelican Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Related links
- Peli 1520 Plastic Waterproof Transit Case, 485 mm 392 mm 192 mm
- Pelican 1150 Plastic Waterproof Watertight Transit Case, 232 mm 192 mm 111 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican 1400 Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Pelican 1010 Plastic Waterproof Watertight Transit Case, 149 mm 103 mm 54 mm
