Viso KOFPRO Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 400 mm 550 mm
- RS Stock No.:
- 124-7673
- Mfr. Part No.:
- KOFPRO841
- Manufacturer:
- Viso
Subtotal (1 unit)*
MYR2,476.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,476.92 |
*price indicative
- RS Stock No.:
- 124-7673
- Mfr. Part No.:
- KOFPRO841
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polyethylene | |
| Internal Height | 425mm | |
| Series | KOFPRO | |
| Internal Width | 710mm | |
| Internal Depth | 330mm | |
| Waterproof | Yes | |
| External Height | 550mm | |
| External Depth | 400mm | |
| External Width | 800mm | |
| Foam | No | |
| Case Weight | 9.5kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IPX5 | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polyethylene | ||
Internal Height 425mm | ||
Series KOFPRO | ||
Internal Width 710mm | ||
Internal Depth 330mm | ||
Waterproof Yes | ||
External Height 550mm | ||
External Depth 400mm | ||
External Width 800mm | ||
Foam No | ||
Case Weight 9.5kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IPX5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Viso Polyethylene Industrial Transport Cases - KOFPRO
Polyethylene industrial transport cases from Viso. Designed for transporting goods from factories, markets and boats. These polyethylene high strength transport cases are waterproof, light and easy to transport.
Features and Benefits
Industrial chest
Stackable
100% waterproof
Closed with polyamide handle and integrated locks
Comfortable built in handles on each side
Food items stored up to 12 hours with ice
Temperature: -40 / +80°
Acid, grease and base resistant
UV protection
Material: Polyethylene
Colour: Grey
Application Information
Viso industrial containers are ideal for transporting goods from factories. Food approved and items can be stored on ice for up to 12 hours.
Related links
- Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm
- Peli 1660 Plastic Waterproof Watertight Transit Case Wheeled, 800 mm 581 mm 482 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 800 mm 485 mm 685 mm
- Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 400 mm 233 mm 550 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 354 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 475 mm 390 mm 200 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 626 mm 492 mm 305 mm
