Pelican 1525 Plastic Waterproof Watertight Transit Case, 557.8 mm 354.8 mm 190.2 mm
- RS Stock No.:
- 121-8880
- Mfr. Part No.:
- 015250-0010-110E
- Manufacturer:
- Pelican
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-8880
- Mfr. Part No.:
- 015250-0010-110E
- Manufacturer:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 171.5mm | |
| Series | 1525 | |
| Internal Width | 520.7mm | |
| Internal Depth | 287mm | |
| Waterproof | Yes | |
| External Height | 190.2mm | |
| External Depth | 354.8mm | |
| External Width | 557.8mm | |
| Finish | Smooth | |
| Watertight | Yes | |
| Case Weight | 2.7kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 171.5mm | ||
Series 1525 | ||
Internal Width 520.7mm | ||
Internal Depth 287mm | ||
Waterproof Yes | ||
External Height 190.2mm | ||
External Depth 354.8mm | ||
External Width 557.8mm | ||
Finish Smooth | ||
Watertight Yes | ||
Case Weight 2.7kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Pelican Air 1525 Series Cases
The Pelican Air 1525 range is the lightest premium Protective Case on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1525 - Standard
1525NF - With No Foam
1525WD - With Padded Dividers
1525TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Related links
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
- Pelican Panel Frame Set for 1500 Case
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
- Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- Peli 16400 Polypropylene Case, 699 mm 414 mm 691 mm
- Peli 11500 Polypropylene Case, 198 mm 109 mm 240 mm
- Peli 13000 Polypropylene Case, 246 mm 174 mm 270 mm
- Peli 14300 Polypropylene Case, 221 mm 334 mm 417 mm
