Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- RS Stock No.:
- 930-571
- Mfr. Part No.:
- 017050-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
MYR2,575.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,575.31 |
*price indicative
- RS Stock No.:
- 930-571
- Mfr. Part No.:
- 017050-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 813mm | |
| Series | 17050 | |
| Internal Width | 309mm | |
| Internal Depth | 165mm | |
| External Height | 1.186m | |
| Waterproof | No | |
| External Depth | 223mm | |
| External Width | 492mm | |
| Case Weight | 4.04kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 813mm | ||
Series 17050 | ||
Internal Width 309mm | ||
Internal Depth 165mm | ||
External Height 1.186m | ||
Waterproof No | ||
External Depth 223mm | ||
External Width 492mm | ||
Case Weight 4.04kg | ||
Watertight No | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli protective case offers exceptional durability and designed to securely transport sensitive gear while being lightweight enough for convenient travel.
Limited Lifetime Warranty ensures peace of mind
Waterproof, crushproof, and dustproof for ultimate protection
IP67 and MIL-SPEC certified for rigorous standards
Related links
- Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m
- Pelican 1620 Plastic Waterproof Watertight Transit Case Wheeled, 492 mm 352 mm 630 mm
- Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 17200 Polypropylene Case Wheeled, 406 mm 155 mm 1.127 m
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
