Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- RS Stock No.:
- 930-568
- Mfr. Part No.:
- 016460-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
MYR3,966.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,966.48 |
*price indicative
- RS Stock No.:
- 930-568
- Mfr. Part No.:
- 016460-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 814mm | |
| Series | 16460 | |
| Internal Width | 403mm | |
| Internal Depth | 341mm | |
| Waterproof | No | |
| External Height | 981mm | |
| External Depth | 358mm | |
| External Width | 551mm | |
| Case Weight | 9.3kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 814mm | ||
Series 16460 | ||
Internal Width 403mm | ||
Internal Depth 341mm | ||
Waterproof No | ||
External Height 981mm | ||
External Depth 358mm | ||
External Width 551mm | ||
Case Weight 9.3kg | ||
Watertight No | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli protective case designed to securely house and transport your valuable equipment while ensuring maximum safety and convenience.
Automatic pressure equalisation valve balances interior pressure, keeping out water
Super-light proprietary HPX² Polymer reduces weight by up to 40%
IP67 & MIL-SPEC certified for exceptional protection against the elements
Related links
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 15950 Polypropylene Case Wheeled, 50.1 cm 30.9 cm 64.7 cm
- Peli 16300 Polypropylene Case Wheeled, 61.5 cm 44.4 cm 79.5 cm
- Peli 14400 Polypropylene Case Wheeled, 30.5 cm 45.7 cm 50 cm
- Peli 17050 Polypropylene Case Wheeled, 49.2 cm 22.3 cm 118.6 cm
- Peli 17200 Polypropylene Case Wheeled, 40.6 cm 15.5 cm 112.7 cm
- Peli 15560 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 17300 Polypropylene Case Wheeled, 68.9 cm 36.5 cm 95.3 cm
