Dremel ABS Watertight Transit Case, 23 mm 328 mm 77 mm
- RS Stock No.:
- 759-670
- Mfr. Part No.:
- 26150MB1JA
- Manufacturer:
- Dremel
N
Subtotal (1 unit)*
MYR137.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR137.78 |
*price indicative
- RS Stock No.:
- 759-670
- Mfr. Part No.:
- 26150MB1JA
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Transit Case | |
| Material | Plastic | |
| Material Type | ABS | |
| Waterproof | No | |
| External Height | 77mm | |
| External Depth | 328mm | |
| External Width | 23mm | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Transit Case | ||
Material Plastic | ||
Material Type ABS | ||
Waterproof No | ||
External Height 77mm | ||
External Depth 328mm | ||
External Width 23mm | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dremel stackable storage box is designed for effortless organisation of accessories, offering a sleek, customisable design tailored for convenience and mobility.
Customisable design provides total flexibility with a convenient accessory holder
Capable of stacking up to three boxes for easy mobility and storage
Optimally fits into tight spaces like drawers, closets, or shelving
Stores up to 20 accessories in each box, or allows for more space by removing the organiser
Related links
- Nanuk 918 Polypropylene Waterproof Watertight Transit Case, 429 mm 236 mm 328 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
- RS PRO Plastic Transit Case, 240 mm 280 mm 77 mm
- Weller ABS Waterproof Watertight Transit Case, 310 mm 60 mm 140 mm
- Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- Nanuk Nano 330 ABS/Polycarbonate Waterproof Watertight Transit Case, 188 mm 65 mm 130 mm
- Viso Metal Transit Case, 328 mm 228 mm 82 mm
- Explorer Cases 3823HL.B Waterproof Watertight Transit Case, 340 mm 252 mm 420 mm
