RS PRO Plastic Transit Case, 240 mm 280 mm 77 mm
- RS Stock No.:
- 707-844
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR37.68
FREE delivery for orders over RM 150.00
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.68 |
*price indicative
- RS Stock No.:
- 707-844
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 73mm | |
| Internal Depth | 272mm | |
| Internal Width | 190mm | |
| External Height | 77mm | |
| Waterproof | No | |
| External Depth | 280mm | |
| External Width | 240mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 73mm | ||
Internal Depth 272mm | ||
Internal Width 190mm | ||
External Height 77mm | ||
Waterproof No | ||
External Depth 280mm | ||
External Width 240mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
Related links
- RS PRO Plastic Transit Case, 240 mm 280 mm 77 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 280 mm 145 mm 78 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm
- RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm

