RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm
- RS Stock No.:
- 707-831
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR1,253.66
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,253.66 | MYR125.366 |
*price indicative
- RS Stock No.:
- 707-831
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 87mm | |
| Internal Depth | 324mm | |
| Internal Width | 252mm | |
| Waterproof | No | |
| External Height | 96mm | |
| External Depth | 340mm | |
| External Width | 298mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 87mm | ||
Internal Depth 324mm | ||
Internal Width 252mm | ||
Waterproof No | ||
External Height 96mm | ||
External Depth 340mm | ||
External Width 298mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Transit Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents
Durable
Uniform line
Color similar to aluminium case
Two handles for greater carrying capacity
Space saving foldaway handle
Metal hinges
Secure clips
Designed for a lock use
Internal customization: die-cut foam, thermoformed
Related links
- RS PRO Plastic Transit Case, 298 mm 340 mm 96 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 340 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 280 mm 145 mm 78 mm
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm

