RS PRO Plastic Transit Case, 210 mm 260 mm 44 mm
- RS Stock No.:
- 707-839
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 42 units)*
MYR1,826.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,826.32 | MYR43.484 |
*price indicative
- RS Stock No.:
- 707-839
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 39mm | |
| Internal Width | 160mm | |
| Internal Depth | 248mm | |
| External Height | 44mm | |
| Waterproof | No | |
| External Depth | 260mm | |
| External Width | 210mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 39mm | ||
Internal Width 160mm | ||
Internal Depth 248mm | ||
External Height 44mm | ||
Waterproof No | ||
External Depth 260mm | ||
External Width 210mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
Related links
- RS PRO Plastic Transit Case, 210 mm 260 mm 44 mm
- Phoenix Contact 800 Transit Case, 210 mm 500 mm 280 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 355 mm 465 mm 210 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 280 mm 145 mm 78 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm

