RS PRO Plastic Waterproof Watertight Transit Case, 355 mm 465 mm 210 mm
- RS Stock No.:
- 707-826
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
MYR1,430.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,430.86 | MYR476.953 |
*price indicative
- RS Stock No.:
- 707-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Polyurethane | |
| Material Type | Plastic | |
| Internal Height | 190mm | |
| Internal Depth | 415mm | |
| Internal Width | 280mm | |
| External Height | 210mm | |
| Waterproof | Yes | |
| External Depth | 465mm | |
| External Width | 355mm | |
| Foam | Yes | |
| Case Weight | 2.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP65 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Polyurethane | ||
Material Type Plastic | ||
Internal Height 190mm | ||
Internal Depth 415mm | ||
Internal Width 280mm | ||
External Height 210mm | ||
Waterproof Yes | ||
External Depth 465mm | ||
External Width 355mm | ||
Foam Yes | ||
Case Weight 2.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP65 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case is resistant, sleek and innovative case manufactured from 100% recycled plastic. Light weight, Durable to impacts, resistant to water and dust. This ECO Friendly series is the right balance between standard packaging solutions and professional watertight cases.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Ergonomic handle
Holes for double padlocking
Clip in points for shoulder strap
Stackable interlocking system
Lightweight, impact-resistant Shell
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 355 mm 465 mm 210 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 355 mm 465 mm 145 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
- Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 465 mm 550 mm 178 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Zarges K 411 Plastic 510 mm 665 mm 210 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm

