RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 326 mm
- RS Stock No.:
- 707-803
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,460.00
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,460.00 |
*price indicative
- RS Stock No.:
- 707-803
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 280mm | |
| Internal Depth | 500mm | |
| Internal Width | 350mm | |
| Waterproof | Yes | |
| External Height | 326mm | |
| External Depth | 555mm | |
| External Width | 428mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 280mm | ||
Internal Depth 500mm | ||
Internal Width 350mm | ||
Waterproof Yes | ||
External Height 326mm | ||
External Depth 555mm | ||
External Width 428mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Roller Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 211 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 306 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm

