RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS Stock No.:
- 707-768
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
MYR852.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR852.72 | MYR142.12 |
*price indicative
- RS Stock No.:
- 707-768
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 53mm | |
| Series | RS PRO | |
| Internal Depth | 195mm | |
| Internal Width | 316mm | |
| External Height | 59mm | |
| Waterproof | Yes | |
| External Depth | 230mm | |
| External Width | 350mm | |
| Foam | Yes | |
| Case Weight | 560g | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 53mm | ||
Series RS PRO | ||
Internal Depth 195mm | ||
Internal Width 316mm | ||
External Height 59mm | ||
Waterproof Yes | ||
External Depth 230mm | ||
External Width 350mm | ||
Foam Yes | ||
Case Weight 560g | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 86 mm
- Peli 1510 Plastic Waterproof Transit Case, 555 mm 350 mm 230 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- Viso KOFPRO Plastic Waterproof Watertight Transit Case, 450 mm 400 mm 350 mm
- GT Line 5212 Plastic Waterproof Watertight Case, 350 mm 145 mm 550 mm
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm

