CK 7-Piece Torx Key, T-Handle Shape
- RS Stock No.:
- 857-603
- Mfr. Part No.:
- T4419
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR162.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.95 |
*price indicative
- RS Stock No.:
- 857-603
- Mfr. Part No.:
- T4419
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Torx Key | |
| Number of Pieces | 7 | |
| Set Contents | Torx Keys T10 | |
| Shape | T-Handle | |
| Material | Steel | |
| Finish | Satin Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Torx Key | ||
Number of Pieces 7 | ||
Set Contents Torx Keys T10 | ||
Shape T-Handle | ||
Material Steel | ||
Finish Satin Chrome | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. T Handle Torx Key Set is a versatile tool designed for efficient driving in tight spaces, featuring a robust and ergonomic design to enhance comfort and performance during use.
Chrome finish C45 steel shafts provide excellent strength and hardness
40CR chrome Vanadium tips ensure durability and corrosion resistance
PVC dipped anti-slip T-handle enhances grip during use
Set includes T10, T15, T20, T25, T27, T30, and T40 sizes for versatility
Satin chrome finish adds an attractive aesthetic while providing protection
