CK 9-Piece Torx Key, T Shape
- RS Stock No.:
- 857-605
- Mfr. Part No.:
- T4450
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR200.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.97 |
*price indicative
- RS Stock No.:
- 857-605
- Mfr. Part No.:
- T4450
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Torx Key | |
| Number of Pieces | 9 | |
| Set Contents | Torx Keys T10 | |
| Shape | T | |
| Material | Steel | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Torx Key | ||
Number of Pieces 9 | ||
Set Contents Torx Keys T10 | ||
Shape T | ||
Material Steel | ||
Finish Chrome | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. Coloured Torx Tamper Proof Key Set of 9 is an essential toolkit designed for precise and secure screw fastening. It features a set of expertly crafted tools that cater to various tamper-proof applications.
Set includes 9 tamper proof Torx screw keys for versatile use
Constructed from S2 steel with a sandblasted chrome finish, ensuring exceptional hardness
Multi colour powder coating allows for easy identification of keys
