Norbar Torque Tools Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Round Drive, 566mm Overall

Subtotal (1 unit)*

MYR1,045.43

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,045.43

*price indicative

RS Stock No.:
175-0843
Mfr. Part No.:
130144
Manufacturer:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Adjustable

Product Type

Click Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Round

Drive Size

16mm

Overall Length

566mm

Accuracy

±3 %

Finish

Black

Standards/Approvals

ISO 6789

Non Compliant

COO (Country of Origin):
GB
NorTorque® utilises Norbar's proven mechanism and internal components and built them into a purposeful and attractive torque wrench.

In developing NorTorque®, Norbar's objective was to deliver outstanding quality and performance in a Value for money package. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently.

Accurate to ±3% of reading with models available to cover 12 N·m to 300 N·m.

Features and Benefits:


Convenient hanger feature for tool storage also aids wrench unlocking and adjustment

Just eight turns to cover the entire scale

Micrometer scale applying to the primary torque units (N·m on a dual scale wrench) for simple and error free setting

Accurate to ±3% of reading

Push/pull lock is fast and intuitive to use and prevents accidental adjustment of the set torque

Light and fast adjustment saves operator time and effort

End Fitting: 16mm Spigot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy