Norbar Torque Tools Click Torque Wrench, 12 → 60 Nm, 16 mm Drive, Round Drive, 323mm Overall
- RS Stock No.:
- 175-0840
- Mfr. Part No.:
- 130141
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
MYR892.02
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR892.02 |
*price indicative
- RS Stock No.:
- 175-0840
- Mfr. Part No.:
- 130141
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 12 → 60 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Overall Length | 323mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 12 → 60 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Overall Length 323mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 16 mm | ||
Non Compliant
- COO (Country of Origin):
- GB
NorTorque® utilises Norbar's proven mechanism and internal components and built them into a purposeful and attractive torque wrench.
In developing NorTorque®, Norbar's objective was to deliver outstanding quality and performance in a value for money package. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently.
Accurate to ±3% of reading with models available to cover 12 N·m to 300 N·m.
Features and Benefits:
Convenient hanger feature for tool storage also aids wrench unlocking and adjustment
Just eight turns to cover the entire scale
Micrometer scale applying to the primary torque units (N·m on a dual scale wrench) for simple and error free setting
Accurate to ±3% of reading
Push/pull lock is fast and intuitive to use and prevents accidental adjustment of the set torque
Light and fast adjustment saves operator time and effort
End Fitting: 16mm Spigot
Related links
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 328mm Overall
