Gedore Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 602-872
- Mfr. Part No.:
- 7692070
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR9,155.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,155.26 |
*price indicative
- RS Stock No.:
- 602-872
- Mfr. Part No.:
- 7692070
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 10 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is designed for controlled screw tightening within a range of 155 to 760 Nm, making it an essential tool for various industrial applications. This precision instrument features a robust aluminium alloy housing that ensures durability and user safety while providing accurate torque settings. It conforms to the stringent DIN EN ISO 6789-2:2017 Type II Class A standard, offering reliability with a maximum permissible deviation of only +/- 3%. With its user-friendly automatic short-path actuation, the wrench delivers tactile and audible feedback, allowing for efficient and precise operation.
Lightweight aluminium alloy construction enhances usability without compromising strength
Double scale display allows easy reading of both Nm and lbf ft measurements
Automatic short path actuation provides instant feedback for accurate torque application
Designed for right hand tightening, making it straightforward to use in various settings
Forged lever chain construction reduces wear and prolongs tool life
Includes a practical metal case for secure storage and portability
Adjustment button is designed for convenience and stability, preventing loss during use
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
