Norbar Torque Tools Torque Multiplier, 2700 Nm max O/P, 5:1 ratio, 3/4 in I/P drive, 1 in O/P drive
- RS Stock No.:
- 175-0889
- Mfr. Part No.:
- 17221
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
MYR7,682.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,682.34 |
*price indicative
- RS Stock No.:
- 175-0889
- Mfr. Part No.:
- 17221
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 2700Nm | |
| Multiplication Ratio | 5:1 | |
| Input Drive Size | 3/4 in | |
| Output Drive Size | 1in | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 2700Nm | ||
Multiplication Ratio 5:1 | ||
Input Drive Size 3/4 in | ||
Output Drive Size 1in | ||
Non Compliant
- COO (Country of Origin):
- GB
The 'Highwayman' torque multiplier has been designed for use where it is necessary to provide higher torques than would otherwise be possible due to limitations of space or operator strength. Input to the multiplier is via a ratchet torque wrench set to one fifth of the desired output torque.
Features and Benefits:
5:1 torque multiplication, accuracy guaranteed better than +/-4%.
Supplied with two reaction bar styles for maximum versatility.
Robust construction means minimal maintenance and long life.
Supplied in a carrying case, the Highwayman is ideal for inclusion in the heavy vehicle kit.
2700 N.m Maximun output
Related links
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
- SAM Torque Multiplier 1:64 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
- Facom Torque Multiplier 27:1 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio, 3/4 in I/P drive
