Norbar Torque Tools Torque Multiplier, 1300Nm max O/P, 5:1 ratio, 1/2in I/P drive, 3/4in O/P drive
- RS Stock No.:
- 175-0888
- Mfr. Part No.:
- 17220
- Manufacturer:
- Norbar Torque Tools
Price Each
MYR6,694.04
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR6,694.04 |
- RS Stock No.:
- 175-0888
- Mfr. Part No.:
- 17220
- Manufacturer:
- Norbar Torque Tools
Related links
- Norbar Torque Tools Torque Multiplier 5:1 ratio 3/4in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 1in O/P drive
- Facom Torque Multiplier 25.1 ratio 1in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 3/4in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio, 3/4in I/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1in O/P drive
- STAHLWILLE Torque Multiplier 1in I/P drive
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive