RS PRO ATEX LED Torch Yellow 157 lm, 172 mm

Get a bulk buy discount

Add 5 more to save MYR260.35

View bulk pricing options

Subtotal (1 unit)*

MYR294.23

Add to Basket
Select or type quantity
Being discontinued
  • Final 15 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4MYR294.23-
5 +MYR242.16MYR260.35

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
890-2995
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Torch

Rechargeable

No

Housing Material

Plastic

Lamp Type

LED

Luminous Flux

157lm

Hazardous Area Certification

ATEX

IP Rating

IP67

Run Time

8 h

Number of Batteries

4

Beam Type

Spot

Beam Distance

117m

Battery Supplied

Yes

Water Resistant

Yes

Standards/Approvals

No

Length

172mm

Weight

140g

Colour

Yellow

LED Luminosity

157 lm

RoHS Status: Exempt

RS PRO ATEX intrinsically safe LED torch


From RS PRO, comes a high quality and great value ATEX intrinsically safe LED torch. Manufactured with a tough and during casing and fitted with a CREE LED, this portable, handheld flashlight is an essential solution for use in hazardous locations.

Features and benefits:


  • High Impact LENS & Non-Slip Handle

  • This torch has high and low operating modes that allow users to operate for high brightness or long-duration lighting

  • The LED torch features a high visibility yellow body

  • Equipped with a safety lock

  • Drop resistance of 1 metre

  • ATEX certified which is protection against explosive atmospheres.

  • Beam distance of 117m on the high mode and 83m on the low mode.

  • Powered by 4 AA alkaline batteries

  • Applications


    Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

    What is the battery run time?


    This torch features a run time of 8 hours on the high mode switch and 30 hours on the low mode switch.

    Is this torch water and dustproof?


    Yes, this torch has an IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Hazardous Area


    Standards

    UL 913, Seventh Edition; CSA C22.2 No.157-92, Reaffirmed 2013; EN 60079-0 : 2009; EN 60079-11 : 2012; EN 60079-26 : 2007; IEC 60079-0 : Fifth Edition; IEC 60079-11 : Sixth Edition; IEC 60079-26 : Second Edition
    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy