Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 155.2 mm
- RS Stock No.:
- 183-1607
- Mfr. Part No.:
- 03315R-0001-241E
- Manufacturer:
- Peli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,100.31
- RS Stock No.:
- 183-1607
- Mfr. Part No.:
- 03315R-0001-241E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Select all | ||
|---|---|---|
Brand Peli | ||
- COO (Country of Origin):
- CN
The unique Peli™ 3315RZ0 LED light is powered by a special designed lithium rechargeable battery that provides a life expectancy of over 2,000 cycles, 4 times more than the 500 cycles that batteries usually last. Lightweight and with three lighting modes (high/low/flashing), it shines up to 132 lumens of clear brilliant light and delivers a run time up to 34 hours in a small compact design. Additionally, the 3315RZ0 features a full time battery level indicator that is conveniently integrated into the switch. Its ergonomic polymer body is engineered with a sure-grip texture and includes a lanyard to provide another layer of drop protection.
Full Time Battery Level Indication
3 modes High / Strobe / Low
Lanyard (included)
Special Lithium rechargeable battery provides 2,000 cycles (a 300% increase)
Up to 132 Lumens
Up to 34 hours, 15 minutes run time
3 modes High / Strobe / Low
Lanyard (included)
Special Lithium rechargeable battery provides 2,000 cycles (a 300% increase)
Up to 132 Lumens
Up to 34 hours, 15 minutes run time
Related links
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 210.1 mm
- Peli 3315rz1 ATEX LED LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli 3315rz1 ATEX LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- Peli IECEx LED Torch Yellow Rechargeable 110 lm, 156 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- LEDLENSER ATEX LED Torch Yellow 187 mm

