Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 210.1 mm
- RS Stock No.:
- 183-1609
- Mfr. Part No.:
- 03315R-0201-241E
- Manufacturer:
- Peli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1609
- Mfr. Part No.:
- 03315R-0201-241E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Select all | ||
|---|---|---|
Brand Peli | ||
- COO (Country of Origin):
- CN
The unique Peli™ 3315RZ0-RA (Right Angle) LED light is powered by a special designed lithium rechargeable battery that provides a life expectancy of over 2,000 cycles, 4 times more than the 500 cycles that batteries usually last. Lightweight and with three lighting modes (high/low/flashing), it shines up to 132 lumens of clear brilliant light and delivers a run time up to 34 hours in a small compact design. Additionally, this torch features a full time battery level indicator that is conveniently integrated into the switch. Its ergonomic polymer body is engineered with a sure-grip texture. The 3315RZ0-RA (Right Angle) light is equipped with a right angle adapter with clip that provides hands free lighting. This adapter allows the torch head to articulate, directing the light exactly where you need it.
Full Time Battery Level Indication
3 modes High / Strobe / Low
Lanyard (included)
Special Lithium rechargeable battery provides 2,000 cycles (a 300% increase)
Up to 132 Lumens
Up to 34 hours, 15 minutes run time
Articulating right angle adapter with clip (included)
3 modes High / Strobe / Low
Lanyard (included)
Special Lithium rechargeable battery provides 2,000 cycles (a 300% increase)
Up to 132 Lumens
Up to 34 hours, 15 minutes run time
Articulating right angle adapter with clip (included)
Related links
- Peli 3315rz0 ATEX LED Torch Yellow - Rechargeable 132 lm, 155.2 mm
- Peli 3315rz1 ATEX LED LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli 3315rz1 ATEX LED Torch Yellow - Rechargeable 176 lm, 155.2 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- Peli IECEx LED Torch Yellow Rechargeable 110 lm, 156 mm
- Wolf Safety IECEx 195 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- LEDLENSER ATEX LED Torch Yellow 187 mm
