Coast LED Torch Rechargeable 400 lm
- RS Stock No.:
- 216-3615
- Mfr. Part No.:
- XP6R
- Manufacturer:
- Coast
Subtotal (1 unit)*
MYR391.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR391.73 |
*price indicative
- RS Stock No.:
- 216-3615
- Mfr. Part No.:
- XP6R
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Battery Type | CR123 | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Run Time | 8 h | |
| Beam Type | Spot | |
| Series | XP6R | |
| Battery Supplied | Yes | |
| Battery Size | AA | |
| Standards/Approvals | No | |
| LED Luminosity | 400 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Battery Type CR123 | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Run Time 8 h | ||
Beam Type Spot | ||
Series XP6R | ||
Battery Supplied Yes | ||
Battery Size AA | ||
Standards/Approvals No | ||
LED Luminosity 400 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Coast 400lm ultra compact pocket flashlight having 3.5 inches length. It given more rugged look consistent.
Slide focus and beam lock
Four mode light output
Related links
- Coast LED Torch Rechargeable 320 lm
- Coast LED Torch Black Rechargeable 1050 lm
- Coast LED Torch Rechargeable 300 lm, 146 mm
- Coast LED Torch Silver Rechargeable 725 lm, 159 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Coast LED Torch Black Rechargeable 550 lm, 129 m
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
