brennenstuhl LED LED Flashlight Black Rechargeable 600 lm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR168.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR168.27

*price indicative

RS Stock No.:
867-234
Mfr. Part No.:
1173730006
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Battery Type

Lithium-Polymer

Product Type

LED Flashlight

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

600lm

Hazardous Area Certification

No

IP Rating

IP54

Run Time

39 h

Beam Type

Spot

Series

CL 600 MA

Battery Supplied

Yes

Battery Size

3.7 V

Water Resistant

Yes

Weight

110g

Depth

68mm

Width

44mm

Colour

Black

Battery Capacity

1Ah

LED Luminosity

600 lm

COO (Country of Origin):
CN
The brennenstuhl Rechargeable torch provides powerful illumination for various applications, featuring a Compact and practical design, Ideal for electricians, plumbers, and mechanics who need reliable lighting on the go.

Delivers 600 lumens for bright, targeted lighting

Six lighting modes, including red flashing for emergencies

Compact size enables easy handling and portability

Includes a non-contact switch for enhanced convenience

Robust aluminium casing with a 360° adjustable head

Supplied with a 60 cm USB C charging cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy