Nightsearcher Searchlight Torch Black, White Rechargeable 10000 lm, 280 mm

Subtotal (1 unit)*

MYR3,266.15

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,266.15

*price indicative

RS Stock No.:
333-743
Mfr. Part No.:
NSPROSTAR
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Torch

Rechargeable

Yes

Plug Type

AC

Lamp Type

Searchlight

Luminous Flux

10000lm

IP Rating

IP65

Hazardous Area Certification

No

Run Time

2 → 25h

Beam Type

Flood

Beam Distance

1.2km

Water Resistant

Yes

Width

180mm

Standards/Approvals

RoHS

Weight

1.8kg

Length

280mm

Depth

120mm

Colour

Black, White

Battery Capacity

10.2Ah

LED Luminosity

10000

Wireless Charging

No

COO (Country of Origin):
GB

Nightsearcher ProStar,10,000 Lumens, Rechargeable Searchlight


Experience unparalleled brightness with ProStar's 10000 Lumens of light. This rechargeable searchlight and work light provides up to 25 hours of continuous use, making it perfect for any task, day or night. Never be left in the dark again with ProStar.

High-Powered Illumination: 10,000 lumens with a beam distance up to 1,200 metres.

Versatile Lighting Modes: Four settings including narrow spot, wide flood, boost, and dimmable.

The Nightsearcher Rechargeable Searchlight and work light provides up to 25 hours of continuous use, making it perfect for any task, day or night. Never be left in the dark again with ProStar. It is a cutting edge 2 in 1 lighting solution, seamlessly blending a high powered searchlight with a versatile floodlight.

Adjustable Focus: Swivel head for precise beam adjustment and wide-area floodlighting.

Extended Runtime: Up to 25 hours on search mode, perfect for prolonged use.

Rugged and Reliable: IP65 rating for dust and water resistance, impact-resistant up to 1.5 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy