Peli Aircraft Grade Aluminium, Stainless Steel Document Wallet 12.7 cm 76 mm 20 mm
- RS Stock No.:
- 930-524
- Mfr. Part No.:
- G5RFW-0100-BLKE
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
MYR246.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.56 |
*price indicative
- RS Stock No.:
- 930-524
- Mfr. Part No.:
- G5RFW-0100-BLKE
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Document Wallet | |
| Material | Aircraft Grade Aluminium, Stainless Steel | |
| Closed Length | 12.7cm | |
| Lock Type | Latch | |
| Colour | Black | |
| Closed Depth | 20mm | |
| Closed Width | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Document Wallet | ||
Material Aircraft Grade Aluminium, Stainless Steel | ||
Closed Length 12.7cm | ||
Lock Type Latch | ||
Colour Black | ||
Closed Depth 20mm | ||
Closed Width 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Peli personal utility wallet is an innovative solution designed to protect your essentials. Its robust construction ensures that your cards and cash are safeguarded from environmental and electronic threats.
Lifetime guarantee for long-term assurance
Aircraft-grade aluminium RFID-blocking Shell for optimal security
Crushproof and waterproof, rated IP67 for submersion up to one metre
Interior features an elastomeric strap and mesh organiser for efficient storage
Durable design includes stainless steel hinge pins for added strength
