RS PRO Steel Tool Tray, W 400mm, L 260 mm, H 12 mm
- RS Stock No.:
- 552-503
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR64.14
FREE delivery for orders over RM 150.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.14 |
*price indicative
- RS Stock No.:
- 552-503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Tray | |
| Material | Steel | |
| Weight | 5kg | |
| Width | 400mm | |
| Length | 260mm | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Tray | ||
Material Steel | ||
Weight 5kg | ||
Width 400mm | ||
Length 260mm | ||
Height 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Steel Tool Tray L 180 mm, H 3 mm
- RS PRO Steel Tool Tray L 180 mm, H 22 mm
- Bahco Alloy Steel Tool Tray L 435 mm, H 45 mm
- Gedore Sheet Steel Tool Tray L 870 mm, H 1045 mm
- RS PRO Stainless Steel Tool Tray L 250 mm, H 30 mm
- Bott Steel Tool Tray L 550 mm, H 28 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm
- Bott Sheet Steel Tool Tray L 175 mm, H 65 mm

