RS PRO Steel Tool Tray, W 256mm, L 180 mm, H 3 mm

Subtotal (1 unit)*

MYR70.16

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.16

*price indicative

RS Stock No.:
552-502
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Tray

Material

Steel

Width

256mm

Length

180mm

Height

3mm

Standards/Approvals

No

COO (Country of Origin):
CN
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy