Bahco Tool Tray, W 181mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-823
- Mfr. Part No.:
- FF1E2102
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR3,885.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,885.20 |
*price indicative
- RS Stock No.:
- 329-823
- Mfr. Part No.:
- FF1E2102
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.5kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.5kg | ||
Width 181mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 3/8 inch Socket and Pear Head Ratchet Set includes 25 pieces featuring the 7754 sliding T-handle 3/8 inch, 7760 extension bar 3/8 inch, 7760-10 extension bar 3/8 inch, 7768 universal joint 3/8 inch and 8164-1/2 adaptor F 3/8 inch to M 1/2.
7750SL pear shape ratcheting wrench 3/8 inch and slim head
Foam available with laser marked
