Bahco Tool Tray, W 181mm, L 445 mm, H 50 mm
- RS Stock No.:
- 329-826
- Mfr. Part No.:
- FF1E2206
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR3,554.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,554.89 |
*price indicative
- RS Stock No.:
- 329-826
- Mfr. Part No.:
- FF1E2206
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.8kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 50mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.8kg | ||
Width 181mm | ||
Length 445mm | ||
Height 50mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/2 inch Socket Set includes 27 pieces featuring the 7800SM-10 socket hex 1/2 inch 10 mm, 7800SM-11 socket hex 1/2 inch 11 mm, 7800SM-12 socket hex 1/2 inch 12 mm, and 7800SM-13 socket hex 1/2 inch 13 mm.
7809XZN-8 1/2 inch bit driver ZN 8
Foam available with laser marked
