Bahco Tool Tray, W 181mm, L 445 mm, H 50 mm

Subtotal (1 unit)*

MYR3,617.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,617.75

*price indicative

RS Stock No.:
329-737
Mfr. Part No.:
FF1E2205
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

3kg

Width

181mm

Length

445mm

Height

50mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 1/3 foam inlay 1/2 inch socket set includes 28 pieces designed for reliability and precision. It features 7800DM-10 1/2 inch socket bi-hex 10 mm, 7800DM-11 1/2 inch socket bi-hex 11 mm, 7800DM-12 1/2 inch socket bi-hex 12 mm, and 7800DM-13 1/2 inch socket bi-hex 13 mm.

7809M-8 1/2 inch bit driver 8 mm

7809M-9 1/2 inch bit driver 9 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy