Bahco Tool Tray, W 362mm, L 445 mm, H 37 mm

Subtotal (1 unit)*

MYR1,415.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,415.78

*price indicative

RS Stock No.:
329-723
Mfr. Part No.:
FF1F5008
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

730g

Width

362mm

Length

445mm

Height

37mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay knife awl hook set includes 11 pieces designed for precision and versatility. It features a 2633/S4 awl hook and pick set with 4 pieces, a 2633L/S4 awl hook and pick long set with 4 pieces, and a 2489 putty knife,

2485 trim pad remover

KE18-01 ERGO snap off blade knife 18 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy