Bahco Tool Tray, W 362mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-771
- Mfr. Part No.:
- FF1F5002
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,730.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,730.31 |
*price indicative
- RS Stock No.:
- 329-771
- Mfr. Part No.:
- FF1F5002
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.9kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.9kg | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Tin Snip Rivet Gun Measuring Tape Set includes 5 pieces designed for precision cutting and fastening. It features the 2681 rivet gun for secure riveting, the MA401 aviation snip for left cuts and MA411 aviation snip for right cuts both at 250 mm, along with the 1178-SCRIBE carbide tungsten scriber.
MTG-5-19 measuring tape 19 mm, 5 m
Foam available with laser marked
