Bahco Tool Tray, W 362mm, L 445 mm, H 47 mm

Subtotal (1 unit)*

MYR2,280.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,280.86

*price indicative

RS Stock No.:
329-717
Mfr. Part No.:
FF1F3007
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

2.4kg

Width

362mm

Length

445mm

Height

47mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay double open ring offset wrench set includes 10 pieces designed for durability and precision. It features a 2M-10-11 double offset ring wrench 10 mm to 11 mm and a 2M-12-13 double offset ring wrench 12 mm to 13 mm.

Double offset ring wrench 8 mm to 9 mm

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy