Bahco Tool Tray, inner Dimensions 445 x 362 x 40mm, W 362mm, L 445mm, H 40mm
- RS Stock No.:
- 329-716
- Mfr. Part No.:
- FF1F3001
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,494.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,494.41 |
*price indicative
- RS Stock No.:
- 329-716
- Mfr. Part No.:
- FF1F3001
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Dimensions | 445 x 362 x 40mm | |
| Weight | 1.9kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Dimensions 445 x 362 x 40mm | ||
Weight 1.9kg | ||
Width 362mm | ||
Length 445mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay double open end wrench set includes 11 pieces designed for durability and precision. It features a 6M-10-11 double open end wrench 10 mm to 11 mm and a 6M-12-13 double open end wrench 12 mm to 13 mm.
Double open end wrench 8 mm to 9 mm
Foam available with laser marked
Foam available with laser marked
