CK Tool Lanyard, 2 kg Tool Lanyard
- RS Stock No.:
- 857-593
- Mfr. Part No.:
- T8002
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR46.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.16 |
*price indicative
- RS Stock No.:
- 857-593
- Mfr. Part No.:
- T8002
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Weight Capacity | 2kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Tool Lanyard | |
| Style | Double Loop | |
| Anchorage End Connection | D Ring | |
| Tool End Connection | D Ring | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand CK | ||
Weight Capacity 2kg | ||
Product Type Tool Lanyard | ||
Sub Type Tool Lanyard | ||
Style Double Loop | ||
Anchorage End Connection D Ring | ||
Tool End Connection D Ring | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK adjustable wristband Anchor designed for securing tools and equipment, ensuring safety while working at height.
Dynamic load tested with a 1:1 safety factor
Conforms to ANSI/ISEA 1221-2018 standards
Maximum load capacity of 2kg (4.4lb)
Constructed from strong, lightweight fabric for comfort during prolonged use
Features a terminated steel D-ring with reinforced stitching for secure anchoring
Includes an adjustable Velcro strap for a universal fit
Related links
- CK Tool Lanyard, 4 kg Tool Lanyard
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
- CK Belt, 4 kg Tool Lanyard
- CK Tool Lanyard Tool Lanyard
- RS PRO 1100 to 1400 mm Nylon Tool Lanyard, 2 kg Spring Hook
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
