CK Belt, 4 kg Tool Lanyard
- RS Stock No.:
- 857-592
- Mfr. Part No.:
- T8001
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR54.17
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.17 |
*price indicative
- RS Stock No.:
- 857-592
- Mfr. Part No.:
- T8001
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Tool Lanyard | |
| Weight Capacity | 4kg | |
| Product Type | Belt | |
| Style | Double Loop | |
| Anchorage End Connection | D Ring | |
| Tool End Connection | D Ring | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Tool Lanyard | ||
Weight Capacity 4kg | ||
Product Type Belt | ||
Style Double Loop | ||
Anchorage End Connection D Ring | ||
Tool End Connection D Ring | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK safety belt loop designed for secure anchoring, perfect for various applications requiring reliable support. This pack of three ensures strength and comfort for all-day use during demanding tasks.
Contrast stitching allows Faster Visual inspection
Dynamic load tested with a 1:1 safety factor
Suitable for webbing up to 85mm in width
Conforms to ANSI/ISEA 121-2018 standards
Maximum load capacity of 4kg (8.8lb)
Crafted from strong and lightweight fabric for comfort
Features terminated steel D-ring with reinforced stitching
Related links
- CK Belt, 4 kg Tool Lanyard
- CK Tool Lanyard, 4 kg Tool Lanyard
- CK Tool Lanyard, 2 kg Tool Lanyard
- Facom Stainless Steel Belt Ring, 4 kg Tether Ring
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- CK Tool Lanyard Tool Lanyard
