Petzl Nylon, Polyester Lanyard, 140 kg Lanyard
- RS Stock No.:
- 832-500
- Mfr. Part No.:
- L071AB01
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
MYR217.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.69 |
*price indicative
- RS Stock No.:
- 832-500
- Mfr. Part No.:
- L071AB01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Weight Capacity | 140kg | |
| Product Type | Lanyard | |
| Sub Type | Lanyard | |
| Material | Nylon, Polyester | |
| Height Safe | Yes | |
| Style | Standard | |
| Tool End Connection | Loop Strap | |
| Length | 40mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Weight Capacity 140kg | ||
Product Type Lanyard | ||
Sub Type Lanyard | ||
Material Nylon, Polyester | ||
Height Safe Yes | ||
Style Standard | ||
Tool End Connection Loop Strap | ||
Length 40mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl energy absorber is designed for fall arrest purposes, providing essential safety features to prevent Serious injuries during height work. Its reliable construction ensures reliable performance in critical situations.
Compatible with ASAP and ASAP LOCK for enhanced safety
The product absorbs energy effectively to minimise impact forces
Constructed from high-modulus polyethylene and polyester for durability
Includes a straightforward connection system for quick usability
Related links
- Petzl Nylon 140 kg Lanyard
- Petzl Nylon 250 kg Lanyard
- Miller 2 m Polyester Lanyard, 140 kg Lanyard
- Miller 1.5 m Polyester Lanyard, 140 kg
- MSA Safety Steel Galvanised Steel 140 kg Lanyard
- Miller 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Petzl 14 cm Nylon 140 kg Carabiner
- Miller 1.15 m Polyester Lanyard, 140 kg
