Petzl Nylon, Polyester Lanyard, 140 kg Lanyard
- RS Stock No.:
- 832-499
- Mfr. Part No.:
- L071AB00
- Manufacturer:
- Petzl
N
This image is representative of the product range
Subtotal (1 unit)*
MYR204.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.04 |
*price indicative
- RS Stock No.:
- 832-499
- Mfr. Part No.:
- L071AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Weight Capacity | 140kg | |
| Product Type | Lanyard | |
| Sub Type | Lanyard | |
| Material | Nylon, Polyester | |
| Height Safe | Yes | |
| Style | Standard | |
| Tool End Connection | Loop Strap | |
| Standards/Approvals | CE | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Weight Capacity 140kg | ||
Product Type Lanyard | ||
Sub Type Lanyard | ||
Material Nylon, Polyester | ||
Height Safe Yes | ||
Style Standard | ||
Tool End Connection Loop Strap | ||
Standards/Approvals CE | ||
Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl energy absorber offers a reliable solution for energy absorption during fall arrest. Its primary function is to mitigate impact forces, ensuring user safety when working at heights.
Energy absorber deploys to soften impact during fall arrest
Compatible with ASAP or ASAP LOCK for enhanced safety
Maximum user weight of 140 kg, including equipment
Constructed from high-modulus polyethylene and polyester for durability
Related links
- Petzl Nylon 140 kg Lanyard
- Petzl Nylon 250 kg Lanyard
- Miller 2 m Polyester Lanyard, 140 kg Lanyard
- Miller 1.5 m Polyester Lanyard, 140 kg
- MSA Safety Steel Galvanised Steel 140 kg Lanyard
- Miller 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Petzl 14 cm Nylon 140 kg Carabiner
- Miller 1.15 m Polyester Lanyard, 140 kg
