ITL Insulated Tools Ltd 13 Piece Metering Kit Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 283-7730
- Mfr. Part No.:
- 16
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
MYR2,020.42
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,020.42 |
*price indicative
- RS Stock No.:
- 283-7730
- Mfr. Part No.:
- 16
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Tool Kit | |
| Set Type | Metering Kit | |
| Kit Contents | 13 Piece Metering Kit | |
| Number of Pieces | 13 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | Category C, IEC 60900, VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Tool Kit | ||
Set Type Metering Kit | ||
Kit Contents 13 Piece Metering Kit | ||
Number of Pieces 13 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
Standards/Approvals Category C, IEC 60900, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 13-Piece Metering Kit 1/2 inch Drive with Insulation Material made of Nylon Thermoplastic is a specialized and durable toolset designed for various metering and measuring applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 9 Piece Hockley Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 9 Piece Electrician Tool Kit Tool Kit VDE/1000V Approved
- Bahco 167 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 27 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
