SAM 83 Piece Electro-Mechanical Kit Tool Kit with Module

This image is representative of the product range

Subtotal (1 unit)*

MYR6,455.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,455.99

*price indicative

RS Stock No.:
282-9646
Mfr. Part No.:
CPP-83
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Electro-Mechanical Kit

Kit Contents

Electromechanical Tools

Number of Pieces

83

Storage Type

Module

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Tool kit offers selection of 83 tools. This tool kit designed for the installation and maintenance of electronic machines or components in industrial settings.

For electro mechanical works

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy