SAM 214 Piece General Mechanical Kit Tool Kit with Module
- RS Stock No.:
- 282-9615
- Mfr. Part No.:
- CPP-214MM
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
MYR9,014.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,014.00 |
*price indicative
- RS Stock No.:
- 282-9615
- Mfr. Part No.:
- CPP-214MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | General Mechanical Kit | |
| Kit Contents | General Mechanical Tools In Foam Module | |
| Number of Pieces | 214 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type General Mechanical Kit | ||
Kit Contents General Mechanical Tools In Foam Module | ||
Number of Pieces 214 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tool Kit includes a 214 tools. This tool kit is perfect for interventions on machines, car or HGV equipment, interventions in industrial and construction sectors.
General mechanical kit in foam module
For mechanical or general maintenance work
Related links
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Module
- SAM 15 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 38 Piece Tool Kit Tool Kit with Module
- SAM 119 Piece Building Maintenance Kit Tool Kit with Module
- SAM 244 Piece Agricultural Tool Kit Tool Kit with Module
- SAM 100 Piece Maintenance Kit Tool Kit with Module
- SAM 149 Piece Public Work Kit Tool Kit with Module
- SAM 67 Piece Electrician Tool Kit Tool Kit with Module VDE/1000V Approved
