BETA 487 Piece Tool Tool Kit with Drawers Roller Cabinet

N

Subtotal (1 unit)*

MYR54,438.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54,438.21

*price indicative

RS Stock No.:
870-614
Mfr. Part No.:
BW 2400S XLG9/E-XL
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Wrenches

Number of Pieces

487

VDE/1000V Approved

No

Storage Type

Drawers Roller Cabinet

Standards/Approvals

No

RoHS Status: Exempt

The BETA mobile roller cabinet is a robust storage solution designed to organise tools efficiently, featuring multiple drawers for easy access and enhanced workspace productivity.

Nine drawers equipped with smooth ball-bearing slides for effortless operation

Sturdy ABS worktop includes six detachable tote-trays for enhanced utility

Front features a built-in label holder for clear identification of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy