BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- RS Stock No.:
- 600-113
- Mfr. Part No.:
- BW 2400S G8/E-L
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 600-113
- Mfr. Part No.:
- BW 2400S G8/E-L
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Thermoplastic (Worktop) | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 970mm | |
| Width | 775mm | |
| Load Capacity | 800kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Thermoplastic (Worktop) | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 970mm | ||
Width 775mm | ||
Load Capacity 800kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mobile Roller Cab features 8 drawers measuring 588x367 mm with ball bearing slides for smooth operation. It includes 7 drawers at 70 mm high and 1 drawer at 210 mm high. Drawer bases are protected by foamed rubber mats. The cab is equipped with four 125 mm castors 2 fixed and 2 steering, one of which has a brake. It comes with an assortment of 398 tools.
Front centralized safety lock
Static load capacity is 800 kg
Thermoplastic worktop
Built-in side bottle holder
