Facom 8 Drawer Wheeled Roller Cabinet

Subtotal (1 unit)*

MYR9,890.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,890.02

*price indicative

RS Stock No.:
234-9507
Mfr. Part No.:
JET.8NM3ASPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Roller Cabinet

Number of Drawers

8

Wheeled

Yes

Length

814mm

Width

575mm

Colour

Black

Height

1m

Load Capacity

170kg

Weight

79kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom safety trolley has 8 interlocking drawers preventing opening, It has handles integrated into the top with soft bi-material coating on both sides (one for movement and one to lift the maid for the passage of obstacle). It has integrated 14mm rims to prevent tools from falling when moving. It has centralized locking by key lock, supplied with 2 keys, 1 of which is articulated.

Dedicated space for 3 screwdrivers

Shock absorption

Drawers with more ergonomic handles

Swivel wheels each with a brake when using in a bench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy