Facom Wrench Tool Kit Foam Insert with Foam Inlay
- RS Stock No.:
- 216-458
- Mfr. Part No.:
- MODM.L1PF
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR5,531.68
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR5,531.68 |
*price indicative
- RS Stock No.:
- 216-458
- Mfr. Part No.:
- MODM.L1PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Foam Insert | |
| Set Type | Wrench Tool Kit | |
| Kit Contents | Universal Joint, Extension | |
| VDE/1000V Approved | No | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Foam Insert | ||
Set Type Wrench Tool Kit | ||
Kit Contents Universal Joint, Extension | ||
VDE/1000V Approved No | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom Torque Wrench Module with Polygonal Bits is a comprehensive set housed in a modular drawer system designed for precise torque applications. The module includes 1/4 inch, 3/8 inch, and 1/2 inch square ratchets with corresponding extensions, universal joints, and sockets. For the 1/4 inch square, it features a ratchet, extensions, universal joint, and sockets ranging from 5.5 mm to 14 mm, including long sockets from 6 mm to 10 mm. This set is ideal for high-torque applications across a variety of industries, ensuring both versatility and durability in a single, organized system.
Long sockets from 16 to 21 mm
Hex screwdriver sockets from 7 to 34 mm
Component parts guaranteed separately
Related links
- Facom 55 Piece Wrench Tool Kit Tool Kit with Foam Inlay
- Facom 29 Piece Wrench Tool Kit Tool Kit with Foam Inlay
- Facom 17 Piece Wrench Tool Kit Tool Kit with Foam Inlay
- Facom 58 Piece Wrench Tool Kit Tool Kit with Foam Inlay
- Facom 147 Piece Tool Kit Tool Kit with Foam Inlay
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 51 Piece Screwdriver Kit Tool Kit with Foam Inlay
