SAM 1 Piece Pulley Wrench Tool Tool Kit
- RS Stock No.:
- 211-046
- Mfr. Part No.:
- 99-CD35
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-046
- Mfr. Part No.:
- 99-CD35
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Pulley Wrench Tool | |
| Set Contents | Holding Tool | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Pulley Wrench Tool | ||
Set Contents Holding Tool | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
99-CD35
The SAM Outillage pulley wrench tool is designed for precision and efficiency, making it an indispensable addition to any automotive toolkit. Ideal for turning or removing the distribution pulley, it features a thoughtfully engineered design that allows for swift access and effortless operation. With a length of 390 mm, a width of 62 mm, and a thickness of 53 mm, this tool combines compactness and usability, providing mechanics with the leverage they need to tackle tough jobs with confidence. The tool exemplifies quality craftsmanship, reflecting the reliability and innovation associated with its manufacturer, ensuring performance under normal usage conditions.
Compact dimensions ensure ease of use in tight spaces
Constructed from robust materials for enhanced durability
Lightweight design at 390 grams for comfortable handling
Backed by a reliable guarantee that reflects the manufacturer's commitment to quality
Provides mechanics and DIYers with the tools needed for professional grade results
Constructed from robust materials for enhanced durability
Lightweight design at 390 grams for comfortable handling
Backed by a reliable guarantee that reflects the manufacturer's commitment to quality
Provides mechanics and DIYers with the tools needed for professional grade results
Related links
- SAM 1 Piece Pulley Wrench Set Tool Kit
- SAM 1 Piece Pulley Extractor Tool Kit
- Facom 29 Piece Wrench Tool Kit Tool Kit with Case
- Facom 58 Piece Wrench Tool Kit Tool Kit with Case
- SAM 1 Piece Tensioner Tool Tool Kit
- SAM 1 Piece Blocking Tool Tool Kit
- SAM 1 Piece Locking Tool Tool Kit
- SAM 1 Piece Pump Retention Tool Tool Kit
