SAM 13 Piece Precision Tool Tool Kit with Box
- RS Stock No.:
- 210-952
- Mfr. Part No.:
- 276-J13
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR1,644.88
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,644.88 |
*price indicative
- RS Stock No.:
- 210-952
- Mfr. Part No.:
- 276-J13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Precision Tool | |
| Kit Contents | Pliers, Precision Tool, Screwdrivers, Tweezers | |
| Number of Pieces | 13 | |
| Storage Type | Box | |
| Standards/Approvals | Guarantee applied O SAM TOOL guarantee | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Precision Tool | ||
Kit Contents Pliers, Precision Tool, Screwdrivers, Tweezers | ||
Number of Pieces 13 | ||
Storage Type Box | ||
Standards/Approvals Guarantee applied O SAM TOOL guarantee | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
276-J13
The SAM Outillage Precision Tools Box is an essential for electricians, combining 13 meticulously selected tools within an ergonomically designed two material case. Engineered for reliability, this set meets the demands of both professional and at home tasks, ensuring that every tool is within reach and easy to organise. The precision tools are crafted to deliver outstanding performance, making complex jobs simpler and more efficient. Whether youre tackling intricate wiring or general electrical work, this set empowers you to execute tasks with confidence and professionalism. Its compact design also makes it a convenient addition to your tool collection, ensuring that quality is never compromised.
Each tool is crafted to ensure high precision and accuracy
Conveniently designed for both professional electricians and DIY enthusiasts
Compact case allows for easy storage and transportation
Tools are designed for reliability under normal usage conditions
Comes with a guarantee that showcases confidence in quality
Related links
- SAM 13 Piece Impact Tool Kit with Box
- SAM 12 Piece Electronic Box Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 4 Piece Automotive Tool Tool Kit with Box
- SAM 2 Piece Adjustment Tool Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Box
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- SAM 50 Piece Tool Kit Tool Kit with Box
